Part Details for MLPS2000 by Red Lion Controls
Results Overview of MLPS2000 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLPS2000 Information
MLPS2000 by Red Lion Controls is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MLPS2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6831
|
Newark | Power Supply, 24V, Micro Line, Accessory Type:Power Supply, For Use With:Red Lion Micro-Line Serie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$70.7800 | Buy Now |
DISTI #
RLC146-ND
|
DigiKey | OPTION CARD POWER SUP CUB4/5 DT8 Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$77.6862 / $94.7500 | Buy Now |
DISTI #
70030290
|
RS | Panel Meter, Power Supply, CUB4/CUB5, Output 24VDC @ 400mA Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$80.2200 / $96.6500 | Buy Now |
Part Details for MLPS2000
MLPS2000 CAD Models
MLPS2000 Part Data Attributes
|
MLPS2000
Red Lion Controls
Buy Now
|
Compare Parts:
MLPS2000
Red Lion Controls
Select a part to compare: |
Samacsys Manufacturer | RED LION |