Part Details for MLPS1000 by Red Lion Controls
Overview of MLPS1000 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLPS1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7467
|
Newark | Micro Line Pwr Supply, Count & Rate Ind, Accessory Type:Micro-Line Power Supply, For Use With:Red Lion Micro-Line, Cub5 Series, 8 Digit Dual Counter & Rate Indicators, Product Range:-, Features:12Vdc Rohs Compliant: Yes |Red Lion Controls MLPS1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$64.1500 | Buy Now |
DISTI #
RLC124-ND
|
DigiKey | OPTION CARD POWER SUP CUB4/5 DT8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$75.1581 / $93.3000 | Buy Now |
DISTI #
70030218
|
RS | Power Supply, Add-On, 115/230 VAC In, 12 VDC Out, Attaches to Device Back | Red Lion Controls MLPS1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$78.9900 / $95.1700 | Buy Now |
|
Neutron USA | MICRO LINE PWR SPLY 12VDC | 2 |
|
$170.0100 | Buy Now |