Part Details for MLPS-RT-3-0108-00-1250-0000-F by Bivar Inc
Overview of MLPS-RT-3-0108-00-1250-0000-F by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
XPL2010-821MLB | Coilcraft Inc | General Purpose Inductor, 0.82uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
EPL2010-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for MLPS-RT-3-0108-00-1250-0000-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-RT-3-0108-00-1250-0000-F-ND
|
DigiKey | MODULAR LIGHT PIPE SYSTEM, RAILS Min Qty: 10 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.4630 | Buy Now |
DISTI #
749-MLPSRT318125F
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 0 |
|
$13.4600 / $23.1500 | Order Now |