Part Details for MLPS-B-1-0512-AA-10-PLPC1-8MM by Bivar Inc
Results Overview of MLPS-B-1-0512-AA-10-PLPC1-8MM by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLPS-B-1-0512-AA-10-PLPC1-8MM Information
MLPS-B-1-0512-AA-10-PLPC1-8MM by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN | |
10135739-005LF | Amphenol Communications Solutions | OCTIS™ - SPLIT RUBBER GLAND 8MM | |
11826-EEA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 8mm HT 200 pin. |
Price & Stock for MLPS-B-1-0512-AA-10-PLPC1-8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-B-1-0512-AA-10-PLPC1-8MM-ND
|
DigiKey | MODULAR LIGHT PIPE SYSTEM, BEZEL Min Qty: 10 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.2610 | Buy Now |
DISTI #
749-0512AA10PLPC18MM
|
Mouser Electronics | LED Light Pipes | 0 |
|
$39.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks | 0 |
|
$36.9000 | Buy Now |