Part Details for MLP8527-125LT by Gowanda Electronics Corporation
Overview of MLP8527-125LT by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLP8527-125LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLP8527-125LT
|
Avnet Americas | M27 UNSHIELDED HIGH CURRENT T-LEVEL INDUCTOR - Bulk (Alt: MLP8527-125LT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.9300 / $48.7100 | Buy Now |
Part Details for MLP8527-125LT
MLP8527-125LT CAD Models
MLP8527-125LT Part Data Attributes
|
MLP8527-125LT
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP8527-125LT
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 8833 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 26 Ω | |
Inductance-Nom (L) | 12000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.26 mm | |
Package Length | 22.38 mm | |
Package Style | SMT | |
Package Width | 8.38 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.12 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for MLP8527-125LT
This table gives cross-reference parts and alternative options found for MLP8527-125LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP8527-125LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLP8527-125L | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, 12000uH, 15%, 1 Element, Ferrite-Core, SMD, CHIP, 8527 | MLP8527-125LT vs MLP8527-125L |
M27/370-50T | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | MLP8527-125LT vs M27/370-50T |