-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3537
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 250V, 20%, Radial, Capacitance:820Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:0.172Ohm Rohs Compliant: No |Cornell Dubilier MLP821M250EB1A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0600 / $121.6900 | Buy Now |
DISTI #
338-1386-ND
|
DigiKey | CAP ALUM 820UF 20% 250V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$107.8750 / $148.4500 | Buy Now |
DISTI #
5987-250V821
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 250V 20% FLATPACK RoHS: Not Compliant | 10 |
|
$103.5600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 820uF 250V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.172 Ohm 3800mA 2000h 85°C RoHS: Compliant |
100 On Order |
|
$70.0400 / $72.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$146.2441 / $152.1000 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 820 uF, THROUGH HOLE MOUNT | 4 |
|
$190.1250 | Buy Now |
DISTI #
MLP821M250EB1A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 820uF 250V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 316 In Stock |
|
$73.2500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 820uF 250V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.172 Ohm 3800mA 2000h 85°C RoHS: Compliant |
100 On Order |
|
$70.0400 / $72.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP821M250EB1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP821M250EB1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 172 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.41 mA | |
Length | 76.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |