Part Details for MLP561M300EB0D by Cornell Dubilier Electronics Inc
Overview of MLP561M300EB0D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLP561M300EB0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64J7627
|
Newark | Capacitor,560Uf,300Vdc,20-% Tol,20+% Tol |Cornell Dubilier MLP561M300EB0D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.1600 / $145.9800 | Buy Now |
DISTI #
MLP561M300EB0D-ND
|
DigiKey | CAP ALUM 560UF 20% 300V FLATPACK Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.5120 | Buy Now |
DISTI #
598-MLP561M300EB0D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 300V FLATPACK RoHS: Not Compliant | 0 |
|
$131.8800 / $134.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.2500 / $222.0200 | Buy Now |
Part Details for MLP561M300EB0D
MLP561M300EB0D CAD Models
MLP561M300EB0D Part Data Attributes
|
MLP561M300EB0D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP561M300EB0D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 240 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.336 mA | |
Length | 76.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |
Alternate Parts for MLP561M300EB0D
This table gives cross-reference parts and alternative options found for MLP561M300EB0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP561M300EB0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP561M300EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP561M300EB0D vs MLP561M300EB1A |
MLP561M300EB0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP561M300EB0D vs MLP561M300EB0C |
MLP561M300EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP561M300EB0D vs MLP561M300EB1C |