Part Details for MLP491M250EA0C by Cornell Dubilier Electronics Inc
Overview of MLP491M250EA0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLP491M250EA0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5667
|
Newark | Flatpack - Alum |Cornell Dubilier MLP491M250EA0C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.6300 / $105.0800 | Buy Now |
DISTI #
MLP491M250EA0C-ND
|
DigiKey | CAP ALUM 490UF 20% 250V FLTPCK Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.5570 | Buy Now |
DISTI #
598-MLP491M250EA0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 490uF 250V FLATPACK RoHS: Not Compliant | 0 |
|
$94.9200 / $99.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.8500 / $124.2000 | Buy Now |
Part Details for MLP491M250EA0C
MLP491M250EA0C CAD Models
MLP491M250EA0C Part Data Attributes
|
MLP491M250EA0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP491M250EA0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 490 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 285 mΩ | |
Height | 50.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.245 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for MLP491M250EA0C
This table gives cross-reference parts and alternative options found for MLP491M250EA0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP491M250EA0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP491M250EA1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP491M250EA0C vs MLP491M250EA1E |
MLP491M250EA1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP491M250EA0C vs MLP491M250EA1A |
MLP491M250EA1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP491M250EA0C vs MLP491M250EA1D |
MLP491M250EA1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP491M250EA0C vs MLP491M250EA1C |