Part Details for MLP491M250EA0A by Cornell Dubilier Electronics Inc
Overview of MLP491M250EA0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLP491M250EA0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4495
|
Newark | Flatpack - Alum |Cornell Dubilier MLP491M250EA0A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.6300 / $105.0800 | Buy Now |
DISTI #
MLP491M250EA0A-ND
|
DigiKey | CAP ALUM 490UF 20% 250V FLATPACK Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.5570 | Buy Now |
DISTI #
598-MLP491M250EA0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 490uF 250V 20% FLATPACK RoHS: Not Compliant | 0 |
|
$98.6300 / $101.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.8500 / $124.2000 | Buy Now |
Part Details for MLP491M250EA0A
MLP491M250EA0A CAD Models
MLP491M250EA0A Part Data Attributes
|
MLP491M250EA0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP491M250EA0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 490 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 285 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.245 mA | |
Length | 50.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 44.45 mm |
Alternate Parts for MLP491M250EA0A
This table gives cross-reference parts and alternative options found for MLP491M250EA0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP491M250EA0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLP491M250EA1C | Cornell Dubilier Electronics Inc | $114.8440 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED | MLP491M250EA0A vs MLP491M250EA1C |
MLP491M250EA0D | Cornell Dubilier Electronics Inc | $114.8440 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED | MLP491M250EA0A vs MLP491M250EA0D |
MLP491M250EA1D | Cornell Dubilier Electronics Inc | $112.9072 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED | MLP491M250EA0A vs MLP491M250EA1D |
MLP491M250EA0E | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED | MLP491M250EA0A vs MLP491M250EA0E |