There are no models available for this part yet.
Overview of MLP433M010EB1A by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for MLP433M010EB1A by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R5658
|
Newark | Flatpack - Alum |Cornell Dubilier MLP433M010EB1A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0600 / $121.6900 | Buy Now | |
DISTI #
MLP433M010EB1A-ND
|
DigiKey | CAP ALUM 43000UF 20% 10V FLATPAC Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.7960 | Buy Now | |
DISTI #
598-MLP433M010EB1A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 43000uF 10V FLATPACK RoHS: Not Compliant | 0 |
|
$114.2300 / $117.8600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.0000 / $143.8300 | Buy Now |
CAD Models for MLP433M010EB1A by Cornell Dubilier Electronics Inc
Part Data Attributes for MLP433M010EB1A by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
43000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
30 mΩ
|
Height
|
12.7 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.86 mA
|
Length
|
76.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
9000 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
25.4 mm
|
Terminal Shape
|
WIRE
|
Width
|
44.45 mm
|
Alternate Parts for MLP433M010EB1A
This table gives cross-reference parts and alternative options found for MLP433M010EB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP433M010EB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP433M010EB0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 43000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP433M010EB1A vs MLP433M010EB0D |
MLP433M010EB1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 43000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP433M010EB1A vs MLP433M010EB1C |