Part Details for MLP401M200EK0C by Cornell Dubilier Electronics Inc
Results Overview of MLP401M200EK0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLP401M200EK0C Information
MLP401M200EK0C by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MLP401M200EK0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5653
|
Newark | Flatpack - Alum |Cornell Dubilier MLP401M200EK0C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7800 / $103.0900 | Buy Now |
DISTI #
MLP401M200EK0C-ND
|
DigiKey | CAP ALUM 400UF 20% 200V FLTPCK Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.1640 | Buy Now |
DISTI #
598-MLP401M200EK0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400uF 200V FLATPACK RoHS: Not Compliant | 0 |
|
$96.5000 / $96.7000 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 400uF 200V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.388 Ohm 1900mA 2000h 85°C RoHS: Compliant | 0 |
|
$94.0400 / $121.8500 | Buy Now |
DISTI #
MLP401M200EK0C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 400uF 200V FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 34 In Stock |
|
$102.8400 | Buy Now |
DISTI #
MLP401M200EK0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$44.9800 / $96.3700 | Buy Now |
Part Details for MLP401M200EK0C
MLP401M200EK0C CAD Models
MLP401M200EK0C Part Data Attributes
|
MLP401M200EK0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP401M200EK0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 400uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 388 mΩ | |
Height | 38.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.16 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |