Part Details for MLP383M016EB0A by Cornell Dubilier Electronics Inc
Overview of MLP383M016EB0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLP383M016EB0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0197
|
Newark | Aluminum Electrolytic Capacitor, 38000Uf, 16V, Capacitance:38000µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:25.4Mm, Esr:0.031Ohmrohs Compliant: No |Cornell Dubilier MLP383M016EB0A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0600 / $121.6900 | Buy Now |
DISTI #
2266-MLP383M016EB0A-ND
|
DigiKey | CAP ALUM 38000UF 20% 16V FLATPAC Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
185 In Stock |
|
$139.5900 | Buy Now |
DISTI #
338-1210-ND
|
DigiKey | CAP ALUM 38000UF 20% 16V FLATPAC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
25 In Stock |
|
$52.5430 / $67.1900 | Buy Now |
DISTI #
598-MLP383M016EB0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 38000uF 16V 20% FLATPACK RoHS: Not Compliant | 9 |
|
$103.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
185 Partner Stock |
|
$110.7800 / $124.4500 | Buy Now |
DISTI #
65150349
|
Verical | Cap Aluminum Lytic 38000uF 16V 20%( 44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.031 Ohm 9000mA 2000h 85°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 185 |
|
$69.6600 / $130.9000 | Buy Now |
DISTI #
C1S154100544033
|
Chip1Stop | Capacitor Aluminum | 185 |
|
$83.5000 / $177.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
185 Partner Stock |
|
$110.7800 / $124.4500 | Buy Now |
Part Details for MLP383M016EB0A
MLP383M016EB0A CAD Models
MLP383M016EB0A Part Data Attributes
|
MLP383M016EB0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP383M016EB0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 38000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 38000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 1.216 mA | |
Length | 76.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 9000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 44.45 mm |
Alternate Parts for MLP383M016EB0A
This table gives cross-reference parts and alternative options found for MLP383M016EB0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP383M016EB0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP383M016EB0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 38000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP383M016EB0A vs MLP383M016EB0D |
MLP383M016EB1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 38000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP383M016EB0A vs MLP383M016EB1A |
MLP383M016EB0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 38000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP383M016EB0A vs MLP383M016EB0E |
MLP383M016EB1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 38000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP383M016EB0A vs MLP383M016EB1D |
MLP383M016EB1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 38000uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP383M016EB0A vs MLP383M016EB1E |