Part Details for MLP331M420EB1A by Cornell Dubilier Electronics Inc
Overview of MLP331M420EB1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP331M420EB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5638
|
Newark | Flatpack - Alum |Cornell Dubilier MLP331M420EB1A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.8900 / $135.7500 | Buy Now |
DISTI #
MLP331M420EB1A-ND
|
DigiKey | CAP ALUM 330UF 20% 420V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
11 In Stock |
|
$114.5820 / $127.8000 | Buy Now |
DISTI #
2266-MLP331M420EB1A-ND
|
DigiKey | CAP ALUM 330UF 20% 420V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$159.6100 / $165.7600 | Buy Now |
DISTI #
598-MLP331M420EB1A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 420V FLATPACK RoHS: Not Compliant | 20 |
|
$128.0800 / $138.0600 | Buy Now |
|
Onlinecomponents.com | FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 420V 330muF ±20% 3.000Lx1.750W 76.20mmx44.45mm |
4 Partner Stock |
|
$84.0200 / $86.5700 | Buy Now |
DISTI #
MLP331M420EB1A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 420V FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 321 In Stock |
|
$87.0000 | Buy Now |
|
Master Electronics | FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 420V 330muF ±20% 3.000Lx1.750W 76.20mmx44.45mm |
4 Partner Stock |
|
$84.0200 / $86.5700 | Buy Now |
Part Details for MLP331M420EB1A
MLP331M420EB1A CAD Models
MLP331M420EB1A Part Data Attributes:
|
MLP331M420EB1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP331M420EB1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 530 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.2772 mA | |
Length | 76.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |