Part Details for MLP331M300EA0D by Cornell Dubilier Electronics Inc
Overview of MLP331M300EA0D by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLP331M300EA0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5633
|
Newark | Flatpack - Alum |Cornell Dubilier MLP331M300EA0D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.9800 / $124.8300 | Buy Now |
DISTI #
MLP331M300EA0D-ND
|
DigiKey | CAP ALUM 330UF 20% 300V FLATPACK Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.6660 | Buy Now |
DISTI #
598-MLP331M300EA0D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 300V FLATPACK RoHS: Not Compliant | 0 |
|
$112.7700 / $117.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.8700 / $147.5500 | Buy Now |
Part Details for MLP331M300EA0D
MLP331M300EA0D CAD Models
MLP331M300EA0D Part Data Attributes
|
MLP331M300EA0D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP331M300EA0D
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 399 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.198 mA | |
Length | 50.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |
Alternate Parts for MLP331M300EA0D
This table gives cross-reference parts and alternative options found for MLP331M300EA0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP331M300EA0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLP331M300EA0C | Cornell Dubilier Electronics Inc | $136.4284 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | MLP331M300EA0D vs MLP331M300EA0C |
MLP331M300EA1E | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | MLP331M300EA0D vs MLP331M300EA1E |
MLP331M300EA1D | Cornell Dubilier Electronics Inc | $135.8064 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | MLP331M300EA0D vs MLP331M300EA1D |
MLP331M300EA0A | Cornell Dubilier Electronics Inc | $136.4284 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | MLP331M300EA0D vs MLP331M300EA0A |
MLP331M300EA1A | Cornell Dubilier Electronics Inc | $135.8064 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | MLP331M300EA0D vs MLP331M300EA1A |
MLP331M300EA0E | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | MLP331M300EA0D vs MLP331M300EA0E |