Part Details for MLP283M7R5EA0A by Cornell Dubilier Electronics Inc
Overview of MLP283M7R5EA0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP283M7R5EA0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M4491
|
Newark | Flatpack - Alum |Cornell Dubilier MLP283M7R5EA0A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.6300 / $105.0800 | Buy Now |
DISTI #
MLP283M7R5EA0A-ND
|
DigiKey | CAP ALUM 28000UF 20% 7.5V FLTPCK Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.3610 | Buy Now |
DISTI #
598-MLP283M7R5EA0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 28000uF 7.5V 20% FLATPACK RoHS: Not Compliant | 0 |
|
$89.4300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$95.8500 / $124.2000 | Buy Now | |
|
Chip1Cloud | CAP ALUM 28000UF 20% 7.5V FLTPCK / Cap Aluminum Lytic 28000uF 7.5V 20% (44.45 X 12.7 X 50.8mm) Screw Mount Radial 0.05 Ohm 5800mA 2000h 85��C | 40000 |
|
RFQ |
Part Details for MLP283M7R5EA0A
MLP283M7R5EA0A CAD Models
MLP283M7R5EA0A Part Data Attributes:
|
MLP283M7R5EA0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP283M7R5EA0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 7.5V, 20% +Tol, 20% -Tol, 28000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 28000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.42 mA | |
Length | 50.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 7.5 V | |
Ripple Current | 5800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |