-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 280uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0192
|
Newark | Capacitor Alum Elec 280Uf, 450V, 20%, Radial, Capacitance:280Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:25.4Mm Rohs Compliant: No |Cornell Dubilier MLP281M450EB0A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.2400 / $144.4900 | Buy Now |
DISTI #
338-1204-ND
|
DigiKey | CAP ALUM 280UF 20% 450V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
16 In Stock |
|
$128.8110 / $172.6800 | Buy Now |
DISTI #
5987-450V281
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 280uF 450V 20% FLATPACK RoHS: Not Compliant | 6 |
|
$122.9700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$119.2500 / $222.0200 | Buy Now | |
DISTI #
MLP281M450EB0A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 280uF 450V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 744 In Stock |
|
$87.0000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
MLP281M450EB0A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 10 | 0 |
|
$63.0700 / $135.0800 | Buy Now |
DISTI #
MLP281M450EB0A
|
IBS Electronics | Capacitors, Al Electrolytic, Cap 280uF, Tol 20%, Vol-Rtg 450VDC, Radial, ESR 0.585Ohms Min Qty: 5 Package Multiple: 1 | 0 |
|
$87.9190 / $210.7560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP281M450EB0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP281M450EB0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 280uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 280 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 585 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.252 mA | |
Length | 76.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 44.45 mm |