-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLP2520V4R7ST0S1 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8753
|
Newark | 2.5Mm X 2Mm X 1.1Mm, -40 To +125 Degc, 800Ma, 4.7 H, 286M/Tape And Reel |Tdk MLP2520V4R7ST0S1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9508-1-ND
|
DigiKey | FIXED IND 4.7UH 800MA 286MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7705 In Stock |
|
$0.1042 / $0.2700 | Buy Now |
DISTI #
MLP2520V4R7ST0S1
|
Avnet Americas | Ind Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 800mA 1008 Blister Plastic T/R - Tape and Reel... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0968 / $0.1077 | Buy Now |
DISTI #
810-MLP2520V4R7ST0S1
|
Mouser Electronics | Power Inductors - SMD 2.5mm x 2mm x 1.1mm, -40 to +125 degC, 800mA, 4.7?H, 286mohm RoHS: Compliant | 2631 |
|
$0.1030 / $0.3300 | Buy Now |
|
Future Electronics | Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.8A 0.286Ohm DCR 100 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1060 / $0.1110 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 48000 |
|
$0.0759 / $0.5625 | Buy Now |
|
Bristol Electronics | 2441 |
|
RFQ | ||
|
Quest Components | 38400 |
|
$0.0825 / $0.7500 | Buy Now | |
|
Quest Components | 1952 |
|
$0.1428 / $0.4760 | Buy Now | |
DISTI #
MLP2520V4R7ST0S1
|
Chip One Stop | SMD Inductor RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2950 |
|
$0.1100 / $0.2590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP2520V4R7ST0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2520V4R7ST0S1
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |