-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 1008,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6899
|
Newark | Smd - Smt Inductors Coils |Tdk MLP2520V1R0MT0S1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2020 | Buy Now |
DISTI #
75X8745
|
Newark | 2.5Mm X 2Mm X 0.85Mm, -40 To +125 Degc, 1300Ma, 1 H, 130M/Tape And Reel |Tdk MLP2520V1R0MT0S1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15740-1-ND
|
DigiKey | FIXED IND 1UH 1.3A 130 MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2205 In Stock |
|
$0.1211 / $0.3500 | Buy Now |
DISTI #
MLP2520V1R0MT0S1
|
Avnet Americas | Multilayer Inductor, 1 uH, 100 Milliohm, ± 20%, 1.3 A, 1008 [2520 Metric] - Tape and Reel (Alt: MLP2520V1R0MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1523 | Buy Now |
DISTI #
810-MLP2520V1R0MT0S1
|
Mouser Electronics | Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1300mA, 1?H, 130mohm RoHS: Compliant | 3000 |
|
$0.1150 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1120 | Buy Now |
DISTI #
32332641
|
Verical | Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.3A 0.13Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 259 Package Multiple: 1 | Americas - 3000 |
|
$0.1005 / $0.1215 | Buy Now |
DISTI #
MLP2520V1R0MT0S1
|
Avnet Abacus | (Alt: MLP2520V1R0MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741000801515
|
Chip1Stop | Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 1.3A 130mOhm DCR 1008 Blister T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0798 / $0.1280 | Buy Now |
|
Perfect Parts Corporation | 20160 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP2520V1R0MT0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2520V1R0MT0S1
TDK Corporation
General Purpose Inductor, 1uH, 20%, Ferrite-Core, 1008,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |