MLP2520S3R3M
TDK Corporation
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP,1008, ROHS COMPLIANT

Overview of MLP2520S3R3M by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MLP2520S3R3M by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 30599650
Verical Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 1A 0.169Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 329 Package Multiple: 1 Americas - 1800
  • 334 $0.0936
  • 500 $0.0895
  • 1,000 $0.0880
$0.0880 / $0.0936 Buy Now
DISTI # C1S741000435613
Chip1Stop Inductor Power Shielded Multi-Layer 3.3uH 20% 2MHz Ferrite 1A 169mOhm DCR 1008 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1800
  • 5 $0.0829
  • 50 $0.0763
  • 100 $0.0750
  • 200 $0.0749
  • 500 $0.0716
  • 1,000 $0.0704
$0.0704 / $0.0829 Buy Now

CAD Models for MLP2520S3R3M by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLP2520S3R3M by TDK Corporation

MLP2520S3R3M
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP,1008, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
0.13 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Current-Max
1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DCR IS MEASURED AT 30% TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2 MHz
Tolerance
20%
Want to compare parts?
  1. MLP2520S3R3M
    TDK Corporation
    General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP,1008, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLP2520S3R3M by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLP2520S3R3M by TDK Corporation

  • Please alert me when MLP2520S3R3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLP2520S3R3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLP2520S3R3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLP2520S3R3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLP2520S3R3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLP2520S3R3M by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: