There are no models available for this part yet.
Overview of MLP24-272L by Gowanda Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-272L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-272L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-272L | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for MLP24-272L by Gowanda Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2639-MLP24-272LTR-ND
|
DigiKey | MOLDED AXL UNSHIELDED INDUCTOR Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2329 | Buy Now | |
DISTI #
MLP24-272L
|
Avnet Americas | M27 MOLDED UNSHIELDED HIGH CURRENT INDUCTOR - Bulk (Alt: MLP24-272L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$6.1132 / $11.1739 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $14.7300 | Buy Now | ||
DISTI #
M27/369-13
|
TTI | RF Inductors - Leaded 10 UH 15% Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.3600 | Buy Now | |
DISTI #
M27/369-18(TR)
|
TTI | RF Inductors - Leaded 27 UH 15% Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$9.4800 | Buy Now | |
DISTI #
M27/369-13(TR)
|
TTI | RF Inductors - Leaded 10 UH 15% Min Qty: 100 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$8.9700 | Buy Now | |
DISTI #
M27/369-18
|
TTI | RF Inductors - Leaded 27 UH 15% Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.0600 | Buy Now |
CAD Models for MLP24-272L by Gowanda Electronics Corporation
Part Data Attributes for MLP24-272L by Gowanda Electronics Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOWANDA ELECTRONICS CORP
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Tubular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.07 Ω
|
Inductance-Nom (L)
|
27 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
31.75 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6.1 mm
|
Package Length
|
18.8 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 Inch
|
Rated Current-Max
|
2.25 A
|
Reference Standard
|
MIL-PRF-27/369
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
15%
|