Part Details for MLP222M063EK0A by Cornell Dubilier Electronics Inc
Overview of MLP222M063EK0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP222M063EK0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0190
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 63V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:25.4Mm, Product Diameter:- Rohs Compliant: No |Cornell Dubilier MLP222M063EK0A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.6600 / $95.6000 | Buy Now |
DISTI #
45X4918
|
Newark | Aluminium Electrolytic Capacitor, Mlp Series, 2200 - F, - 20%, 63 V, Radial Leaded Rohs Compliant: No |Cornell Dubilier MLP222M063EK0A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9700 / $83.1900 | Buy Now |
DISTI #
338-1388-ND
|
DigiKey | CAP ALUM 2200UF 20% 63V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Tray |
56 In Stock |
|
$87.7712 / $101.0100 | Buy Now |
DISTI #
598-MLP222M063EK0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% FLATPACK RoHS: Not Compliant | 6 |
|
$87.8500 / $97.9900 | Buy Now |
|
Future Electronics | MLP Series 2200 uF 63 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$90.9900 / $95.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.6800 / $113.3600 | Buy Now | |
DISTI #
MLP222M063EK0A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 404 In Stock |
|
$58.5500 | Buy Now |
Part Details for MLP222M063EK0A
MLP222M063EK0A CAD Models
MLP222M063EK0A Part Data Attributes:
|
MLP222M063EK0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP222M063EK0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 101 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.2772 mA | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |