Part Details for MLP203M025EB0C by Cornell Dubilier Electronics Inc
Overview of MLP203M025EB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLP203M025EB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5585
|
Newark | Flatpack - Alum |Cornell Dubilier MLP203M025EB0C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0600 / $121.6900 | Buy Now |
DISTI #
MLP203M025EB0C-ND
|
DigiKey | CAP ALUM 20000UF 20% 25V FLTPCK Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.7960 | Buy Now |
DISTI #
598-MLP203M025EB0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 20000uF 25V FLATPACK RoHS: Not Compliant | 0 |
|
$109.9300 / $115.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.0000 / $143.8300 | Buy Now |
Part Details for MLP203M025EB0C
MLP203M025EB0C CAD Models
MLP203M025EB0C Part Data Attributes
|
MLP203M025EB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP203M025EB0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 20000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 34 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 1 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 8600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for MLP203M025EB0C
This table gives cross-reference parts and alternative options found for MLP203M025EB0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP203M025EB0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLP203M025EB1C | Cornell Dubilier Electronics Inc | $132.9981 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20000uF, Through Hole Mount, RADIAL LEADED | MLP203M025EB0C vs MLP203M025EB1C |
MLP203M025EB1E | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20000uF, Through Hole Mount, RADIAL LEADED | MLP203M025EB0C vs MLP203M025EB1E |
MLP203M025EB0A | Cornell Dubilier Electronics Inc | $137.2483 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20000uF, Through Hole Mount, RADIAL LEADED | MLP203M025EB0C vs MLP203M025EB0A |
MLP203M025EB0D | Cornell Dubilier Electronics Inc | $132.9981 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 20000uF, Through Hole Mount, RADIAL LEADED | MLP203M025EB0C vs MLP203M025EB0D |