-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5078
|
Newark | Inductor, 2.2Uh, 20%, 1.2A, 0806, Inductance:2.2Μh, Product Range:Mlp Series, Dc Current Rating:1.2A, High Frequency Inductor Case:0806 [2016 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.1375Ohm, Inductance Rohs Compliant: Yes |Tdk MLP2016H2R2MT0S1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1040 / $0.1120 | Buy Now |
DISTI #
445-15724-1-ND
|
DigiKey | FIXED IND 2.2UH 1.2A 137.5 MOHM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11245 In Stock |
|
$0.1050 / $0.3000 | Buy Now |
DISTI #
810-MLP2016H2R2MT0S1
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 10151 |
|
$0.1050 / $0.2800 | Buy Now |
|
Future Electronics | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.2A 0.1375Ohm DCR 08 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0991 / $0.1090 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR | 415 |
|
$0.1109 / $0.2079 | Buy Now |
DISTI #
MLP2016H2R2MT0S1
|
TTI | Power Inductors - SMD 2.2 UH 20% pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.1000 / $0.1100 | Buy Now |
DISTI #
MLP2016H2R2MT0S1
|
TME | Inductor: ferrite, SMD, 0806, 2.2uH, 1.2A, 137.5mΩ, ±20%, -40÷125°C Min Qty: 3000 | 0 |
|
$0.1220 | RFQ |
DISTI #
MLP2016H2R2MT0S1
|
Avnet Abacus | MLP2016H2R2MT0S1 (Alt: MLP2016H2R2MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MLP2016H2R2MT0S1
|
Avnet Asia | MLP2016H2R2MT0S1 (Alt: MLP2016H2R2MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0652 / $0.0735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP2016H2R2MT0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2016H2R2MT0S1
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 25% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |