Part Details for MLP2012SR47TT0S1 by TDK Corporation
Overview of MLP2012SR47TT0S1 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP2012SR47TT0S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-181369-1-ND
|
DigiKey | FIXED IND 470NH 1.2A 169MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1029 In Stock |
|
$0.0910 / $0.2900 | Buy Now |
DISTI #
MLP2012SR47TT0S1
|
Avnet Americas | MLP2012SR47TT0S1 - Tape and Reel (Alt: MLP2012SR47TT0S1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0888 | Buy Now |
DISTI #
810-MLP2012SR47TT0S1
|
Mouser Electronics | Power Inductors - SMD 2mm x 1.25mm x 0.5mm -40 to +125 degC 1200mA 0.47?H 169mohm RoHS: Compliant | 3980 |
|
$0.1050 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0971 | Buy Now |
DISTI #
MLP2012SR47TT0S1
|
Avnet Abacus | (Alt: MLP2012SR47TT0S1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 168 |
|
RFQ |
Part Details for MLP2012SR47TT0S1
MLP2012SR47TT0S1 CAD Models
MLP2012SR47TT0S1 Part Data Attributes
|
MLP2012SR47TT0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2012SR47TT0S1
TDK Corporation
General Purpose Inductor, 0.47uH, 20%, Ferrite-Core, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |