Part Details for MLP1608VR47BT by TDK Corporation
Overview of MLP1608VR47BT by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP1608VR47BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, FERRITE-CORE, 0603 | 3890 |
|
$0.1170 / $0.2700 | Buy Now |
Part Details for MLP1608VR47BT
MLP1608VR47BT CAD Models
MLP1608VR47BT Part Data Attributes
|
MLP1608VR47BT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP1608VR47BT
TDK Corporation
General Purpose Inductor, 0.47uH, 20%, Ferrite-Core, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Magnetic Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.95 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Current-Max | 0.8 A | |
Shielded | YES | |
Tolerance | 20% |