Part Details for MLP1206-122 by Ferroxcube International Holding BV
Overview of MLP1206-122 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP1206-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-MLP1206-122-ND
|
DigiKey | Ferrite Misc Min Qty: 6000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0678 | Buy Now |
Part Details for MLP1206-122
MLP1206-122 CAD Models
MLP1206-122 Part Data Attributes
|
MLP1206-122
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
MLP1206-122
Ferroxcube International Holding BV
Data Line Filter, 1 Function(s), 1.5A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 50 MHZ | |
DC Resistance-Max | 0.18 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Width | 1.6 mm |