-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 11000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B2175
|
Newark | Aluminum Electrolytic Capacitor 11000Uf, 50V, 20%, Radial, Capacitance:11000Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:0.036Ohm Rohs Compliant: No |Cornell Dubilier MLP113M050EB1A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5900 / $110.2600 | Buy Now |
DISTI #
338-1193-ND
|
DigiKey | CAP ALUM 11000UF 20% 50V FLATPCK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
161 In Stock |
|
$57.7533 / $71.9100 | Buy Now |
DISTI #
5987-50V113
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK RoHS: Not Compliant | 72 |
|
$57.7600 / $103.5600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 11000uF 50V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.036 Ohm 8300mA 2000h 85°C |
97 In Stock |
|
$55.7800 / $71.5500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 11mf, 50V, 20±% | 1 |
|
$29.4120 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 11mf, 50V, 20±% | 2 |
|
$133.0000 / $140.0000 | Buy Now |
DISTI #
MLP113M050EB1A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 361 In Stock |
|
$73.2500 | Buy Now |
DISTI #
MLP113M050EB1A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 10 | 0 |
|
$53.1000 / $113.7600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 11000uF 50V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.036 Ohm 8300mA 2000h 85°C |
97 In Stock |
|
$55.7800 / $71.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP113M050EB1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP113M050EB1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 11000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 1.1 mA | |
Length | 76.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 8300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |