Part Details for MLP112M100EK0E by Cornell Dubilier Electronics Inc
Overview of MLP112M100EK0E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLP112M100EK0E
MLP112M100EK0E CAD Models
MLP112M100EK0E Part Data Attributes
|
MLP112M100EK0E
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP112M100EK0E
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 112 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.22 mA | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |
Alternate Parts for MLP112M100EK0E
This table gives cross-reference parts and alternative options found for MLP112M100EK0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP112M100EK0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLP112M100EK0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP112M100EK0E vs MLP112M100EK0D |
MLP112M100EK1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP112M100EK0E vs MLP112M100EK1E |
MLP112M100EK1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP112M100EK0E vs MLP112M100EK1C |
MLP112M100EK1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP112M100EK0E vs MLP112M100EK1A |
MLP112M100EK0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP112M100EK0E vs MLP112M100EK0A |
MLP112M100EK0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP112M100EK0E vs MLP112M100EK0C |
MLP112M100EK1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLP112M100EK0E vs MLP112M100EK1D |