Part Details for MLP102M200EB0A by Cornell Dubilier Electronics Inc
Overview of MLP102M200EB0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLP102M200EB0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H0181
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 200V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:25.4Mm Rohs Compliant: No |Cornell Dubilier MLP102M200EB0A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.0600 / $121.6900 | Buy Now |
DISTI #
338-1189-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V FLATPCK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8 In Stock |
|
$113.3120 / $126.3900 | Buy Now |
DISTI #
598-MLP102M200EB0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 200V 20% FLATPACK RoHS: Not Compliant | 0 |
|
$109.9300 / $112.5200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 200V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.158 Ohm 3800mA 2000h 85°C |
12 Partner Stock |
|
$112.8500 / $138.5600 | Buy Now |
DISTI #
17377451
|
Verical | Cap Aluminum Lytic 1000uF 200V 20%( 44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.158 Ohm 3800mA 2000h 85°C Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$121.2100 / $130.9000 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 200V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.158 Ohm 3800mA 2000h 85°C |
12 Partner Stock |
|
$112.8500 / $138.5600 | Buy Now |
Part Details for MLP102M200EB0A
MLP102M200EB0A CAD Models
MLP102M200EB0A Part Data Attributes:
|
MLP102M200EB0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP102M200EB0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 158 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.4 mA | |
Length | 76.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |