Part Details for MLO81100-01960 by TE Connectivity
Overview of MLO81100-01960 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-196-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch | |
SiT8008BI-13-XXE-5.019600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-13-YYE-5.019600 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for MLO81100-01960
MLO81100-01960 CAD Models
MLO81100-01960 Part Data Attributes
|
MLO81100-01960
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MLO81100-01960
TE Connectivity
VCO, 1930MHz - 1990MHz
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 31 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -3 dBm | |
Phase Noise | -118 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4mm | |
Power Variation | 0.5 dB | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |