Part Details for MLO175-12IO7 by IXYS Corporation
Overview of MLO175-12IO7 by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLO175-12IO7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLO175-12IO7-ND
|
DigiKey | MODULE AC CONTROL 1200V ECO-PAC1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for MLO175-12IO7
MLO175-12IO7 CAD Models
MLO175-12IO7 Part Data Attributes
|
MLO175-12IO7
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MLO175-12IO7
IXYS Corporation
Silicon Controlled Rectifier, 125A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, ECOPAC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ECOPAC-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | |
DC Gate Trigger Current-Max | 100 mA | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 125 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |