Part Details for MLM2-256 by Bivar Inc
Overview of MLM2-256 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLM2-256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MLM2-256
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Black RoHS: Compliant | 0 |
|
$0.1130 / $0.3900 | Order Now |
DISTI #
70535274
|
RS | LED Mnt, Self Retaining, Vertical,0.256in.,3/5mmLED,2 Lead, Round, Molded Nylon, Blk | Bivar Inc. MLM2-256 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1210 / $0.1240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.1134 | Buy Now |
DISTI #
MLM2-256
|
TME | Spacer sleeve, LED, Øout: 5mm, ØLED: 3mm,5mm, L: 6.5mm, black Min Qty: 100 | 0 |
|
$0.1330 / $0.1900 | RFQ |
Part Details for MLM2-256
MLM2-256 CAD Models
MLM2-256 Part Data Attributes
|
MLM2-256
Bivar Inc
Buy Now
|
Compare Parts:
MLM2-256
Bivar Inc
|
Samacsys Manufacturer | Bivar |