Part Details for MLM1-217 by Bivar Inc
Overview of MLM1-217 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLM1-217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MLM1-217
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Black RoHS: Compliant | 0 |
|
$0.0710 / $0.2800 | Order Now |
DISTI #
70535234
|
RS | LED Mnt, Self Retaining, Vertical,0.217in.,3/5mmLED,2 Lead, Round, Molded Nylon, Blk | Bivar Inc. MLM1-217 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.0930 | RFQ |
|
Future Electronics | Black Nylon Vertical 0.217" Self Retaining LED Mount RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 3500Box |
|
$0.0811 / $0.0957 | Buy Now |
DISTI #
MLM1-217
|
TME | Spacer sleeve, LED, Øout: 4mm, ØLED: 3mm,5mm, L: 5.5mm, black Min Qty: 100 | 0 |
|
$0.1000 / $0.1430 | RFQ |
|
New Advantage Corporation | Black Nylon Vertical 0.217 Self Retaining LED Mount RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$0.1081 / $0.1159 | Buy Now |