Part Details for MLM-S91NB by Micro Electronics Corporation
Overview of MLM-S91NB by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLM-S91NB
MLM-S91NB CAD Models
MLM-S91NB Part Data Attributes:
|
MLM-S91NB
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLM-S91NB
Micro Electronics Corporation
Single Color LED, Blue, 1mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 56.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 480 nm | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.5 mm |