Part Details for MLM-350FC by Micro Electronics Corporation
Overview of MLM-350FC by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLM-350FC
MLM-350FC CAD Models
MLM-350FC Part Data Attributes:
|
MLM-350FC
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLM-350FC
Micro Electronics Corporation
Triple Color LED, Super Bright Orange/yellow Green/blue, 2.7mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT ORANGE/YELLOW GREEN/BLUE | |
Configuration | COMMON CATHODE, 3 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 10.0/9.5/6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 632/570/468 nm | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES |