Part Details for MLL4760C by Microsemi Corporation
Overview of MLL4760C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4760C
MLL4760C CAD Models
MLL4760C Part Data Attributes
|
MLL4760C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MLL4760C
Microsemi Corporation
Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AB | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 2000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 68 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 3.7 mA |
Alternate Parts for MLL4760C
This table gives cross-reference parts and alternative options found for MLL4760C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4760C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3040CUR-1TRE3 | Zener Diode, 68V V(Z), 2%, 1.5W, | Microsemi Corporation | MLL4760C vs 1N3040CUR-1TRE3 |
JAN1N3040CUR-1 | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | MLL4760C vs JAN1N3040CUR-1 |
JANTX1N3040CUR-1 | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | MLL4760C vs JANTX1N3040CUR-1 |
CDLL3040CE3 | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | MLL4760C vs CDLL3040CE3 |
MX1N3040CUR-1E3TR | Zener Diode, 68V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4760C vs MX1N3040CUR-1E3TR |
JANTXV1N3040CUR-1 | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Compensated Devices Inc | MLL4760C vs JANTXV1N3040CUR-1 |
MX1N4760CURTR | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4760C vs MX1N4760CURTR |
MQ1N3040CUR-1E3TR | Zener Diode, 68V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | MLL4760C vs MQ1N3040CUR-1E3TR |
MX1N4760CURE3TR | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4760C vs MX1N4760CURE3TR |
MSP1N4760CURTR | Zener Diode, 68V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | MLL4760C vs MSP1N4760CURTR |