Part Details for MLL4729A by Motorola Semiconductor Products
Overview of MLL4729A by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4729A
MLL4729A CAD Models
MLL4729A Part Data Attributes
|
MLL4729A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MLL4729A
Motorola Semiconductor Products
Zener Diode, 3.6V V(Z), 5%, 1W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 69 mA |
Alternate Parts for MLL4729A
This table gives cross-reference parts and alternative options found for MLL4729A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4729A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM4729AL2 | Zener Diode, 3.6V V(Z), 5%, 1W, | Taiwan Semiconductor | MLL4729A vs ZM4729AL2 |
1N4729A | Zener Diode, 3.6V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | MLL4729A vs 1N4729A |
DL4729A | Zener Diode, 3.6V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | MLL4729A vs DL4729A |
1N4729A | Zener Diode, 3.6V V(Z), 5%, 1W, | JGD Semiconductors Co Ltd | MLL4729A vs 1N4729A |