Part Details for MLL4705 by Motorola Semiconductor Products
Overview of MLL4705 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MLL4705
MLL4705 CAD Models
MLL4705 Part Data Attributes
|
MLL4705
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MLL4705
Motorola Semiconductor Products
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LELF-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for MLL4705
This table gives cross-reference parts and alternative options found for MLL4705. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLL4705, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL4705TR13LEADFREE | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4705 vs CLL4705TR13LEADFREE |
LL4705 | Zener Diode, 18V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | MLL4705 vs LL4705 |
CLL4705TR | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4705 vs CLL4705TR |
CLL4705TR13 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional | Central Semiconductor Corp | MLL4705 vs CLL4705TR13 |
LL4705 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | International Semiconductor Inc | MLL4705 vs LL4705 |
MLL4705 | 18V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | MLL4705 vs MLL4705 |
CDLL4705 | Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | MLL4705 vs CDLL4705 |