Part Details for MLK1005S6N8DT000 by TDK Corporation
Overview of MLK1005S6N8DT000 by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MLK1005S6N8DT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-1465-1-ND
|
DigiKey | FIXED IND 6.8NH 400MA 350MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58 In Stock |
|
$0.0185 / $0.1000 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Bristol Electronics | 9500 |
|
RFQ | ||
|
Bristol Electronics | 9449 |
|
RFQ | ||
|
Quest Components | Inductor, 6.8nh | 78043 |
|
$0.0144 / $0.0480 | Buy Now |
|
Quest Components | Inductor, 6.8nh | 32000 |
|
$0.0252 / $0.1440 | Buy Now |
|
Quest Components | Inductor, 6.8nh | 8000 |
|
$0.0336 / $0.1120 | Buy Now |
|
Quest Components | Inductor, 6.8nh | 7600 |
|
$0.0336 / $0.1120 | Buy Now |
DISTI #
MLK1005S6N8DT000
|
Avnet Abacus | Multilayer Inductor, 6.8 nH, 180 Milliohm, � 0.5nH, 6.3 GHz, 400 mA, 0402 [1005 Metric] (Alt: MLK1005S6N8DT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLK1005S6N8DT000
MLK1005S6N8DT000 CAD Models
MLK1005S6N8DT000 Part Data Attributes
|
MLK1005S6N8DT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLK1005S6N8DT000
TDK Corporation
General Purpose Inductor, 0.0068uH, 7.353%, 1 Element, SMD, 1005, CHIP, 1005, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1005, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1005 | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.5 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 7.353% |