There are no models available for this part yet.
Overview of MLK1005S18NJT by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for MLK1005S18NJT by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7536 |
|
$0.0676 / $0.3380 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.018 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 778 |
|
$0.0608 / $0.1352 | Buy Now | ||
DISTI #
MLK1005S18NJT
|
Avnet Abacus | (Alt: MLK1005S18NJT) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S741000058654
|
Chip1Stop | Inductor RF Chip Unshielded Multi-Layer 18nH 5% 100MHz 7Q-Factor Ceramic 250mA 600mOhm DCR 0402 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 190 |
|
$0.0251 / $0.0273 | Buy Now |
CAD Models for MLK1005S18NJT by TDK Corporation
Part Data Attributes for MLK1005S18NJT by TDK Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
CHIP, 1005, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TDK
|
Case/Size Code
|
1005
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.6 Ω
|
Inductance-Nom (L)
|
0.018 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Quality Factor-Min (at L-nom)
|
7
|
Rated Current-Max
|
0.25 A
|
Self Resonance Frequency
|
4000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|