Datasheets
MLK0603L1N2ST by: TDK Corporation

General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT

Part Details for MLK0603L1N2ST by TDK Corporation

Overview of MLK0603L1N2ST by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Price & Stock for MLK0603L1N2ST

Part # Distributor Description Stock Price Buy
Quest Components Inductor, 1.2nh, .3N±% 74750
  • 1 $0.0600
  • 7,408 $0.0195
  • 41,027 $0.0180
$0.0180 / $0.0600 Buy Now
DISTI # MLK0603L1N2ST
Avnet Abacus Multilayer Inductor, 1.2 nH, 110 Milliohm, � 0.3nH, 16.1 GHz, 300 mA, 0201 [0603 Metric] (Alt: MLK0603L1N2ST) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for MLK0603L1N2ST

MLK0603L1N2ST CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MLK0603L1N2ST Part Data Attributes

MLK0603L1N2ST TDK Corporation
Buy Now Datasheet
Compare Parts:
MLK0603L1N2ST TDK Corporation General Purpose Inductor, 0.0012uH, 25%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer TDK CORP
Package Description 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TDK
Case/Size Code 0603
Core Material CERAMIC
DC Resistance 0.22 Ω
Inductance-Nom (L) 0.0012 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Quality Factor-Min (at L-nom) 6
Rated Current-Max 0.3 A
Self Resonance Frequency 11000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY,Q MEASURED AT 300 MHZ
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 25%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLK0603L1N2ST by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLK0603L1N2ST by TDK Corporation

Select Manufacturer
Which Manufacturer of MLK0603L1N2ST would you like to use for your alert(s)?
  • Please alert me when MLK0603L1N2ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLK0603L1N2ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLK0603L1N2ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLK0603L1N2ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLK0603L1N2ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLK0603L1N2ST by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: