Part Details for MLH500PSB09C by Honeywell Sensing and Control
Overview of MLH500PSB09C by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH500PSB09C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5903
|
Newark | Pressure Sensor, Analogue, 500Psi, 30Vdc, Operating Pressure Max:500Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:30Vdc, Port Style:7/16" - 20 Unf, Supply Current:5Ma Rohs Compliant: Yes |Honeywell MLH500PSB09C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.7700 | Buy Now |
DISTI #
2266-MLH500PSB09C-ND
|
DigiKey | SENSOR AMP 500PSI 1-6VDC OUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$164.3300 / $177.4700 | Buy Now |
DISTI #
480-2610-ND
|
DigiKey | SENSOR AMP 500PSI 1-6VDC OUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-MLH500PSB09C
|
Mouser Electronics | Industrial Pressure Sensors 500 psi,1 Vdc- 6 Vdc Metal Pressure Sens RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70118697
|
RS | Sensor, Pressure, Gauge, 8 to 30VDC, 1/4 Female Schrader, Stud Mount, 500psi | Honeywell MLH500PSB09C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$325.7800 / $358.0000 | Buy Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 500 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4 in SAE Female Schrader (7/16-20 UNF-2B Internal Thread), Output Type 1 Vdc to 6 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
43 In Stock |
|
$314.6300 / $352.7100 | Buy Now |
DISTI #
MLH500PSB09C
|
TTI | Industrial Pressure Sensors 500 psi,1 Vdc- 6 Vdc Metal Pressure Sens RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
Honeywell MLH500PSB09C
|
PEI Genesis | Strain Guage Sen 0.25% 1-6V CY | 26 |
|
Buy Now | |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 500 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4 in SAE Female Schrader (7/16-20 UNF-2B Internal Thread), Output Type 1 Vdc to 6 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
43 In Stock |
|
$314.6300 / $352.7100 | Buy Now |
Part Details for MLH500PSB09C
MLH500PSB09C CAD Models
MLH500PSB09C Part Data Attributes:
|
MLH500PSB09C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH500PSB09C
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 1-6V, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-6V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V |