Part Details for MLH400BSD14E by Honeywell Sensing and Control
Overview of MLH400BSD14E by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH400BSD14E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5258
|
Newark | Mlh400 Bar M12 G1/4-19 Bsp.5-4.5 Vdc Reg |Honeywell MLH400BSD14E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MLH400BSD14E
MLH400BSD14E CAD Models
MLH400BSD14E Part Data Attributes
|
MLH400BSD14E
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH400BSD14E
Honeywell Sensing and Control
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65, IP67, REVERSE VOLTAGE PROTECTION | |
Housing | PLASTIC | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Pressure Sensing Mode | SEALED GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 7 V | |
Termination Type | CONNECTOR |