Part Details for MLH150PSB01B by Honeywell Sensing and Control
Results Overview of MLH150PSB01B by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLH150PSB01B Information
MLH150PSB01B by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MLH150PSB01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4419186
|
Farnell | PRESSURE SENSOR RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 3 |
|
$173.3148 / $183.3217 | Buy Now |
DISTI #
2266-MLH150PSB01B-ND
|
DigiKey | SENSOR AMP 150PSIS 4-20MA OUT Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$123.5700 / $125.9000 | Buy Now |
DISTI #
480-5150-ND
|
DigiKey | SENSOR AMP 150PSIS 4-20MA OUT Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70118695
|
RS | Sensor, Pressure, Gauge, 9.5 to 30VDC, 1/4-18 NPT, Stud Mount, 150psi | Honeywell MLH150PSB01B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$112.2000 | Buy Now |
DISTI #
51590784
|
Verical | Industrial Pressure Sensor 0psi to 150psi Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1748 | Americas - 7 |
|
$140.8680 / $145.1320 | Buy Now |
DISTI #
29733631
|
Verical | Industrial Pressure Sensor 0psi to 150psi Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$115.8700 / $118.0600 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 150 PSI, Units in PSI, Mea... more RoHS: Compliant |
10 In Stock |
|
$108.3600 / $111.6400 | Buy Now |
Part Details for MLH150PSB01B
MLH150PSB01B CAD Models
MLH150PSB01B Part Data Attributes
|
MLH150PSB01B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH150PSB01B
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Offset-Nom | 4MA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9.5 V |