Part Details for MLH100PGM06C by Honeywell Sensing and Control
Overview of MLH100PGM06C by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH100PGM06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4960
|
Newark | Pressure Sensor, 100Psi, Relative, Volt, Operating Pressure Max:100Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Relative, Voltage Rating:30Vdc, Port Style:1/8" - 27 Npt, Supply Current:5Ma, Product Range:Mlh Series Rohs Compliant: Yes |Honeywell MLH100PGM06C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Cable (3 m), Pressure Connector 1/8 in-27 NPT, Output Type 1 Vdc to 6 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
24 Partner Stock |
|
$229.4700 / $269.7000 | Buy Now |
DISTI #
MLH100PGM06C-HON
|
TME | MLH100PGM06C Min Qty: 1 | 24 |
|
$183.6165 / $216.0237 | Buy Now |
DISTI #
C1S315200017386
|
Chip1Stop | Pressure Sensor 1V to 6V 0psi to 100psi Gage 3-Pin RoHS: Compliant pbFree: No | 24 |
|
$169.0000 / $190.0000 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Cable (3 m), Pressure Connector 1/8 in-27 NPT, Output Type 1 Vdc to 6 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
24 Partner Stock |
|
$229.4700 / $269.7000 | Buy Now |
Part Details for MLH100PGM06C
MLH100PGM06C CAD Models
MLH100PGM06C Part Data Attributes
|
MLH100PGM06C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH100PGM06C
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 1-6V, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-6V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CABLE |