Part Details for MLH100PGD01B by Honeywell Sensing and Control
Overview of MLH100PGD01B by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH100PGD01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5185
|
Newark | Press Sensor, 100Psi, Relative, Current, Operating Pressure Max:100Psi, Sensor Output Type:Current, Pressure Measurement Type:Relative, Voltage Rating:30Vdc, Port Style:1/4" - 18 Npt, Supply Current:-, Product Range:Mlh Series Rohs Compliant: Yes |Honeywell MLH100PGD01B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$270.3100 / $399.1900 | Buy Now |
DISTI #
480-MLH100PGD01B-ND
|
DigiKey | MLH PRESSURE Min Qty: 25 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.5000 | Buy Now |
DISTI #
785-MLH100PGD01B
|
Mouser Electronics | Industrial Pressure Sensors MLH PRESSURE RoHS: Compliant | 0 |
|
$257.6800 | Order Now |
|
Onlinecomponents.com | Pressure Sensor - Relative Type - 100PSI - Amplified Output Type - 1/4-18 NPT Port Size - 4 mA to 20 mA Operating Supply Current - IP65 - Panel Mount. RoHS: Compliant |
10 In Stock |
|
$258.2900 / $271.6100 | Buy Now |
DISTI #
51588502
|
Verical | Industrial Pressure Sensor 0psi to 100psi Vented Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2018 | Americas - 9 |
|
$308.9056 / $334.9075 | Buy Now |
|
Master Electronics | Pressure Sensor - Relative Type - 100PSI - Amplified Output Type - 1/4-18 NPT Port Size - 4 mA to 20 mA Operating Supply Current - IP65 - Panel Mount. RoHS: Compliant |
10 In Stock |
|
$258.2900 / $271.6100 | Buy Now |
Part Details for MLH100PGD01B
MLH100PGD01B CAD Models
MLH100PGD01B Part Data Attributes
|
MLH100PGD01B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH100PGD01B
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9.5 V |