Part Details for MLH100PAG06A by Honeywell Sensing and Control / MICRO SWITCH
Overview of MLH100PAG06A by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH100PAG06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002160182
|
Sager | Industrial Pressure Sensors MLH Series All Metal Pressure Sensor, Absolute, Amplified, 0 psi to 100 psi Pressure Range, 1/8-27 NPT Port Style, 0.5 Vdc to 4.5 Vdc Ratiometric Output Type, DIN 43650-C Termination Type | 0 |
|
Buy Now |