Part Details for MLH05KPSB01G by Honeywell Sensing and Control
Overview of MLH05KPSB01G by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLH05KPSB01G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4917
|
Newark | Press Sensor, 5000Psi, Seal Gauge, Volt, Operating Pressure Max:5000Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Sealed Gauge, Voltage Rating:30Vdc, Port Style:1/4" - 18 Npt, Supply Current:5Ma, Product Range:Mlh Seriesrohs Compliant: Yes |Honeywell MLH05KPSB01G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$273.5900 | Buy Now |
DISTI #
MLH05KPSB01G-ND
|
DigiKey | SENSOR SEALED GAUGE 0-5000 PSI Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$286.4296 | Buy Now |
DISTI #
785-MLH05KPSB01G
|
Mouser Electronics | Industrial Pressure Sensors Gage,Amplified,5Kpsi 1/4-18 NPT, 7 Vdc RoHS: Compliant | 0 |
|
$260.4800 | Order Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 5000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 1 Vdc to 5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
30 In Stock |
|
$227.6500 / $234.5500 | Buy Now |
DISTI #
62484058
|
Verical | Industrial Pressure Sensor 1V to 5V 0psi to 5000psi Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 29 |
|
$308.6184 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 5000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Delphi Metri-Pack 150, Pressure Connector 1/4-18 NPT, Output Type 1 Vdc to 5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
30 In Stock |
|
$227.6500 / $234.5500 | Buy Now |
Part Details for MLH05KPSB01G
MLH05KPSB01G CAD Models
MLH05KPSB01G Part Data Attributes:
|
MLH05KPSB01G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH05KPSB01G
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 1-5V, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-5V | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V |