Part Details for MLH050PGG20B by Honeywell Sensing and Control
Overview of MLH050PGG20B by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MLH050PGG20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6088
|
Newark | Pressure Transducers/Honeywell |Honeywell MLH050PGG20B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9200 / $109.3700 | Buy Now |
|
Onlinecomponents.com | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 50 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination DIN 43650-C, 8 mm-male, Pressure Connector M20 x 1.5 (ISO 6149)3, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
10 Partner Stock |
|
$105.6700 / $129.4000 | Buy Now |
DISTI #
35138234
|
Verical | Industrial Pressure Sensor 0psi to 50psi Vented Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$101.4700 / $105.3600 | Buy Now |
DISTI #
Honeywell MLH050PGG20B
|
PEI Genesis | Strain Guage Sen 0.5% 4-20mA | 10 |
|
Buy Now | |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 50 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination DIN 43650-C, 8 mm-male, Pressure Connector M20 x 1.5 (ISO 6149)3, Output Type 4 mA to 20 mA, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
10 Partner Stock |
|
$105.6700 / $129.4000 | Buy Now |
Part Details for MLH050PGG20B
MLH050PGG20B CAD Models
MLH050PGG20B Part Data Attributes
|
MLH050PGG20B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH050PGG20B
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.5%, 4-20mA, Cylindrical,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9.5 V |