There are no models available for this part yet.
Overview of MLH040BSD14A by Honeywell
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MLH040BSD14A by Honeywell
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MLH040BSD14A
|
IBS Electronics | Industrial Pressure Sensor 0.5V to 4.5V 0bar to 40bar Sealed Gage Medical 3-Pin Min Qty: 1 Package Multiple: 1 | 0 |
|
$93.3400 / $100.8150 | Buy Now |